Laminated Core 1500VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 13A, Series 6.5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1500VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 13A, Series 6.5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

HPI-15

DigiKey Part Number
HPI-15-ND
Manufacturer
Manufacturer Product Number
HPI-15
Description
PWR XFMR LAMINATED 1500VA CHAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 1500VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 13A, Series 6.5A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HPI-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 115V, Series 230V
Current - Output (Max)
Parallel 13A, Series 6.5A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1500VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
179.30mm L x 139.70mm W
Height - Seated (Max)
154.90mm
Voltage - Isolation
4000Vrms
Weight
36 lbs (16.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
510 407,91000 Kč52 039,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10 407,91000 Kč
Unit Price with VAT:12 593,57110 Kč