Laminated Core 1250VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 10.9A, Series 5.4A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1250VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 10.9A, Series 5.4A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

HPI-12

DigiKey Part Number
595-1924-ND
Manufacturer
Manufacturer Product Number
HPI-12
Description
PWR XFMR LAMINATED 1250VA CHAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 1250VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 10.9A, Series 5.4A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HPI-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 115V, Series 230V
Current - Output (Max)
Parallel 10.9A, Series 5.4A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1250VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
179.30mm L x 129.60mm W
Height - Seated (Max)
154.90mm
Voltage - Isolation
4000Vrms
Weight
31 lbs (14.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 890,19000 Kč10 890,19 Kč
109 770,70500 Kč97 707,05 Kč
Unit Price without VAT:10 890,19000 Kč
Unit Price with VAT:13 177,12990 Kč