



HCTI-68-7.7 | |
|---|---|
DigiKey Part Number | 595-1727-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-68-7.7 |
Description | FIXED IND 68UH 7.7A 30 MOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Toroidal Inductor 7.7 A 30mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HCTI-68-7.7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 42,20600 Kč | 422,06 Kč |
| 25 | 39,03960 Kč | 975,99 Kč |
| 50 | 36,80940 Kč | 1 840,47 Kč |
| 100 | 34,70550 Kč | 3 470,55 Kč |
| 250 | 32,11100 Kč | 8 027,75 Kč |
| 564 | 29,97316 Kč | 16 904,86 Kč |
| 1 128 | 28,26725 Kč | 31 885,46 Kč |
| 2 820 | 26,16455 Kč | 73 784,03 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


