



HCTI-470-3.8 | |
|---|---|
DigiKey Part Number | 595-1736-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-470-3.8 |
Description | FIXED IND 470UH 3.8A 130 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Toroidal Inductor 3.8 A 130mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HCTI-470-3.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 52,53700 Kč | 525,37 Kč |
| 25 | 48,59760 Kč | 1 214,94 Kč |
| 50 | 45,82180 Kč | 2 291,09 Kč |
| 100 | 43,20340 Kč | 4 320,34 Kč |
| 250 | 39,97516 Kč | 9 993,79 Kč |
| 564 | 37,31539 Kč | 21 045,88 Kč |
| 1 128 | 35,19324 Kč | 39 697,97 Kč |
| 2 820 | 32,80938 Kč | 92 522,45 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

