



HCTI-47-10.7 | |
|---|---|
DigiKey Part Number | 595-1725-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-47-10.7 |
Description | FIXED IND 47UH 10.7A 16 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Toroidal Inductor 10.7 A 16mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HCTI-47-10.7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 44,51600 Kč | 445,16 Kč |
| 25 | 41,18120 Kč | 1 029,53 Kč |
| 50 | 38,82960 Kč | 1 941,48 Kč |
| 100 | 36,61210 Kč | 3 661,21 Kč |
| 250 | 33,87480 Kč | 8 468,70 Kč |
| 564 | 31,62060 Kč | 17 834,02 Kč |
| 1 128 | 29,82126 Kč | 33 638,38 Kč |
| 2 820 | 27,60314 Kč | 77 840,85 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


