



HCTI-330-5.2 | |
|---|---|
DigiKey Part Number | 595-1734-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-330-5.2 |
Description | FIXED IND 330UH 5.2A 67 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Toroidal Inductor 5.2 A 67mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HCTI-330-5.2 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 67mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±15% | Size / Dimension 1.280" Dia x 0.650" W (32.51mm x 16.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2318-V-RC | Bourns Inc. | 544 | 118-2318-V-RC-ND | 76,54000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 47,65500 Kč | 476,55 Kč |
| 25 | 44,08000 Kč | 1 102,00 Kč |
| 50 | 41,55660 Kč | 2 077,83 Kč |
| 100 | 39,18330 Kč | 3 918,33 Kč |
| 250 | 36,25520 Kč | 9 063,80 Kč |
| 564 | 33,84285 Kč | 19 087,37 Kč |
| 1 128 | 31,91742 Kč | 36 002,85 Kč |
| 2 820 | 29,54418 Kč | 83 314,59 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |



