33 µH Shielded Toroidal Inductor 11.7 A 13mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Toroidal Inductor 11.7 A 13mOhm Max Radial, Vertical (Open)
Signal Transformer High Current Toroidal Inductors (HCTI)
Signal Transformer HCTC Chokes and HCTI Inductors

HCTI-33-11.7

DigiKey Part Number
595-1723-ND
Manufacturer
Manufacturer Product Number
HCTI-33-11.7
Description
FIXED IND 33UH 11.7A 13 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µH Shielded Toroidal Inductor 11.7 A 13mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
HCTI-33-11.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1047,58100 Kč475,81 Kč
2544,02880 Kč1 100,72 Kč
5041,50880 Kč2 075,44 Kč
10039,13610 Kč3 913,61 Kč
25036,21232 Kč9 053,08 Kč
56433,80230 Kč19 064,50 Kč
1 12831,87935 Kč35 959,91 Kč
2 82029,50867 Kč83 214,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč