



HCTI-100-7.0 | |
|---|---|
DigiKey Part Number | 595-1728-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-100-7.0 |
Description | FIXED IND 100UH 7A 37 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 7 A 37mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HCTI-100-7.0 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±15% | Size / Dimension 1.280" Dia x 0.650" W (32.51mm x 16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 52,20100 Kč | 522,01 Kč |
| 25 | 48,29280 Kč | 1 207,32 Kč |
| 50 | 45,53180 Kč | 2 276,59 Kč |
| 100 | 42,92900 Kč | 4 292,90 Kč |
| 250 | 39,72140 Kč | 9 930,35 Kč |
| 564 | 37,07879 Kč | 20 912,44 Kč |
| 1 128 | 34,97012 Kč | 39 446,30 Kč |
| 2 820 | 32,60314 Kč | 91 940,85 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |



