HCTC-8-5.6 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1 298
Unit Price: 213,13000 Kč
Datasheet
8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 5.6A DCR 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 5.6A DCR 55mOhm
Signal Transformer HCTC Chokes and HCTI Inductors

HCTC-8-5.6

DigiKey Part Number
595-HCTC-8-5.6-ND
Manufacturer
Manufacturer Product Number
HCTC-8-5.6
Description
CMC 8MH 5.6A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 5.6A DCR 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
HCTC-8-5.6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
8 mH @ 1 kHz
Current Rating (Max)
5.6A
DC Resistance (DCR) (Max)
55mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.350" L x 0.600" W (34.29mm x 15.24mm)
Height (Max)
1.450" (36.83mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 588 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
10133,04300 Kč1 330,43 Kč
25123,08200 Kč3 077,05 Kč
50116,05180 Kč5 802,59 Kč
150105,74733 Kč15 862,10 Kč
30099,73140 Kč29 919,42 Kč
60094,06718 Kč56 440,31 Kč
1 05092,12883 Kč96 735,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč

Other Suppliers on DigiKey

588In Stock
Ships from WEC