5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.7A DCR 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.7A DCR 70mOhm
Signal Transformer HCTC Chokes and HCTI Inductors

HCTC-5-3.7

DigiKey Part Number
595-HCTC-5-3.7-ND
Manufacturer
Manufacturer Product Number
HCTC-5-3.7
Description
CMC 5MH 3.7A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.7A DCR 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
HCTC-5-3.7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5 mH @ 1 kHz
Current Rating (Max)
3.7A
DC Resistance (DCR) (Max)
70mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.200" L x 0.400" W (30.48mm x 10.16mm)
Height (Max)
1.200" (30.48mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 344 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1085,94500 Kč859,45 Kč
2579,50680 Kč1 987,67 Kč
5074,96700 Kč3 748,35 Kč
21066,38367 Kč13 940,57 Kč
42062,60505 Kč26 294,12 Kč
63060,49757 Kč38 113,47 Kč
1 05057,94688 Kč60 844,22 Kč
2 52056,69460 Kč142 870,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč

Other Suppliers on DigiKey

1 344In Stock
Ships from WEC