4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 173mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 173mOhm
Signal Transformer HCTC Chokes and HCTI Inductors

HCTC-4-1.7

DigiKey Part Number
595-HCTC-4-1.7-ND
Manufacturer
Manufacturer Product Number
HCTC-4-1.7
Description
CMC 4MH 1.7A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 173mOhm
Datasheet
 Datasheet
EDA/CAD Models
HCTC-4-1.7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4 mH @ 1 kHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
173mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.760" L x 0.455" W (19.30mm x 11.56mm)
Height (Max)
0.900" (22.86mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 068 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
84022,63585 Kč19 014,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,63585 Kč
Unit Price with VAT:27,38938 Kč

Other Suppliers on DigiKey

3 068In Stock
Ships from WEC