


HCTC-30-2.3 | |
|---|---|
DigiKey Part Number | 595-HCTC-30-2.3-ND |
Manufacturer | |
Manufacturer Product Number | HCTC-30-2.3 |
Description | CMC 30MH 2.3A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 330mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HCTC-30-2.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 30 mH @ 1 kHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 330mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.350" L x 0.600" W (34.29mm x 15.24mm) | |
Height (Max) | 1.450" (36.83mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 128,92800 Kč | 1 289,28 Kč |
| 25 | 119,28560 Kč | 2 982,14 Kč |
| 50 | 112,47780 Kč | 5 623,89 Kč |
| 100 | 106,06300 Kč | 10 606,30 Kč |
| 250 | 98,15472 Kč | 24 538,68 Kč |
| 672 | 90,29890 Kč | 60 680,86 Kč |
| 1 344 | 88,97903 Kč | 119 587,82 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |



