


HCTC-10-2.4 | |
|---|---|
DigiKey Part Number | 595-HCTC-10-2.4-ND |
Manufacturer | |
Manufacturer Product Number | HCTC-10-2.4 |
Description | CMC 10MH 2.4A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HCTC-10-2.4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 1 kHz | |
Current Rating (Max) | 2.4A | |
DC Resistance (DCR) (Max) | 170mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.200" L x 0.400" W (30.48mm x 10.16mm) | |
Height (Max) | 1.200" (30.48mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 85,94500 Kč | 859,45 Kč |
| 25 | 79,50680 Kč | 1 987,67 Kč |
| 50 | 74,96700 Kč | 3 748,35 Kč |
| 100 | 70,68770 Kč | 7 068,77 Kč |
| 250 | 65,41128 Kč | 16 352,82 Kč |
| 500 | 61,68960 Kč | 30 844,80 Kč |
| 1 287 | 56,96169 Kč | 73 309,70 Kč |
| 2 574 | 56,69460 Kč | 145 931,90 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |


