
HCLC-39-10.8 | |
|---|---|
DigiKey Part Number | 595-HCLC-39-10.8-ND |
Manufacturer | |
Manufacturer Product Number | HCLC-39-10.8 |
Description | FIXED IND 39UH 10.8A 11 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Toroidal Inductor 10.8 A 11mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | HCLC-39-10.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia x 0.550" W (27.94mm x 13.97mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 54,32585 Kč | 25 533,15 Kč |
| Unit Price without VAT: | 54,32585 Kč |
|---|---|
| Unit Price with VAT: | 65,73428 Kč |

