
HCLC-33-11.1 | |
|---|---|
DigiKey Part Number | 595-HCLC-33-11.1-ND |
Manufacturer | |
Manufacturer Product Number | HCLC-33-11.1 |
Description | FIXED IND 33UH 11.1A 10 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Toroidal Inductor 11.1 A 10mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | HCLC-33-11.1 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Vertical, No Base, 2 PC Pin |
Tolerance ±15% | Size / Dimension 1.100" Dia x 0.550" W (27.94mm x 13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 51,38796 Kč | 24 152,34 Kč |
| Unit Price without VAT: | 51,38796 Kč |
|---|---|
| Unit Price with VAT: | 62,17943 Kč |

