18 µH Shielded Toroidal Inductor 13.1 A 7mOhm Max Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCLC-18-13.1

DigiKey Part Number
595-HCLC-18-13.1-ND
Manufacturer
Manufacturer Product Number
HCLC-18-13.1
Description
FIXED IND 18UH 13.1A 7 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 µH Shielded Toroidal Inductor 13.1 A 7mOhm Max Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
HCLC-18-13.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, No Base, 2 PC Pin
Supplier Device Package
-
Size / Dimension
1.100" Dia x 0.550" W (27.94mm x 13.97mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
47045,27168 Kč21 277,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,27168 Kč
Unit Price with VAT:54,77873 Kč