
HCLC-12-14.2 | |
|---|---|
DigiKey Part Number | 595-HCLC-12-14.2-ND |
Manufacturer | |
Manufacturer Product Number | HCLC-12-14.2 |
Description | FIXED IND 12UH 14.2A 6 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Toroidal Inductor 14.2 A 6mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | HCLC-12-14.2 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Vertical, No Base, 2 PC Pin |
Tolerance ±15% | Size / Dimension 1.100" Dia x 0.550" W (27.94mm x 13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 44,96447 Kč | 21 133,30 Kč |
| Unit Price without VAT: | 44,96447 Kč |
|---|---|
| Unit Price with VAT: | 54,40701 Kč |

