
FCBA1-1210F-5R6J | |
|---|---|
DigiKey Part Number | 595-FCBA1-1210F-5R6JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCBA1-1210F-5R6J |
Description | FIXED IND 5.6UH 250MA 5 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 250 mA 5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-1210F-5R6J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 20 @ 7.9MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.140" L x 0.115" W (3.56mm x 2.92mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,37771 Kč | 18 755,42 Kč |
| Unit Price without VAT: | 9,37771 Kč |
|---|---|
| Unit Price with VAT: | 11,34703 Kč |

