
FCBA1-1210F-2R2J | |
|---|---|
DigiKey Part Number | 595-FCBA1-1210F-2R2JTR-ND - Tape & Reel (TR) 595-FCBA1-1210F-2R2JCT-ND - Cut Tape (CT) 595-FCBA1-1210F-2R2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-1210F-2R2J |
Description | FIXED IND 2.2UH 310MA 2.41 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 310 mA 2.41Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-1210F-2R2J Models |
Category | DC Resistance (DCR) 2.41Ohm Max |
Mfr | Q @ Freq 30 @ 50MHz |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.140" L x 0.115" W (3.56mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.089" (2.25mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 14,14000 Kč | 141,40 Kč |
| 100 | 11,63320 Kč | 1 163,32 Kč |
| 1 000 | 9,56788 Kč | 9 567,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,02251 Kč | 18 045,02 Kč |
| 4 000 | 8,50884 Kč | 34 035,36 Kč |
| 6 000 | 8,22239 Kč | 49 334,34 Kč |
| 10 000 | 7,87558 Kč | 78 755,80 Kč |
| 14 000 | 7,65544 Kč | 107 176,16 Kč |
| 20 000 | 7,56012 Kč | 151 202,40 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

