
FCBA1-1210F-1R0J | |
|---|---|
DigiKey Part Number | 595-FCBA1-1210F-1R0JTR-ND - Tape & Reel (TR) 595-FCBA1-1210F-1R0JCT-ND - Cut Tape (CT) 595-FCBA1-1210F-1R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-1210F-1R0J |
Description | FIXED IND 1UH 320MA 1.85 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 320 mA 1.85Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-1210F-1R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.85Ohm Max | |
Q @ Freq | 45 @ 150MHz | |
Frequency - Self Resonant | 340MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 35 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.140" L x 0.115" W (3.56mm x 2.92mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 100 | 11,71270 Kč | 1 171,27 Kč |
| 1 000 | 9,63325 Kč | 9 633,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,08416 Kč | 18 168,32 Kč |
| 4 000 | 8,56698 Kč | 34 267,92 Kč |
| 6 000 | 8,27857 Kč | 49 671,42 Kč |
| 10 000 | 7,92939 Kč | 79 293,90 Kč |
| 14 000 | 7,70775 Kč | 107 908,50 Kč |
| 20 000 | 7,61178 Kč | 152 235,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

