
FCBA1-1008F-R82J | |
|---|---|
DigiKey Part Number | 595-FCBA1-1008F-R82JTR-ND - Tape & Reel (TR) 595-FCBA1-1008F-R82JCT-ND - Cut Tape (CT) 595-FCBA1-1008F-R82JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-1008F-R82J |
Description | FIXED IND 820NH 400MA 1.61 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Wirewound Inductor 400 mA 1.61Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-1008F-R82J Models |
Category | DC Resistance (DCR) 1.61Ohm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 13,26400 Kč | 132,64 Kč |
| 100 | 10,90740 Kč | 1 090,74 Kč |
| 1 000 | 8,97183 Kč | 8 971,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,46035 Kč | 16 920,70 Kč |
| 4 000 | 7,97853 Kč | 31 914,12 Kč |
| 6 000 | 7,70990 Kč | 46 259,40 Kč |
| 10 000 | 7,38464 Kč | 73 846,40 Kč |
| 14 000 | 7,17821 Kč | 100 494,94 Kč |
| 20 000 | 7,03873 Kč | 140 774,60 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

