FCBA1-1008F-12NJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBA1-1008F-R22J

DigiKey Part Number
595-FCBA1-1008F-R22JTR-ND - Tape & Reel (TR)
595-FCBA1-1008F-R22JCT-ND - Cut Tape (CT)
595-FCBA1-1008F-R22JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCBA1-1008F-R22J
Description
FIXED IND 220NH 500MA 0.84 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Wirewound Inductor 500 mA 840mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
220 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
840mOhm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
620MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1012,44100 Kč124,41 Kč
10010,23240 Kč1 023,24 Kč
1 0008,41642 Kč8 416,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,93648 Kč15 872,96 Kč
4 0007,48454 Kč29 938,16 Kč
6 0007,23247 Kč43 394,82 Kč
10 0006,92735 Kč69 273,50 Kč
14 0006,84125 Kč95 777,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč