
FCBA1-0805F-R27J | |
|---|---|
DigiKey Part Number | 595-FCBA1-0805F-R27JTR-ND - Tape & Reel (TR) 595-FCBA1-0805F-R27JCT-ND - Cut Tape (CT) 595-FCBA1-0805F-R27JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0805F-R27J |
Description | FIXED IND 270NH 350MA 1.1 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 350 mA 1.1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0805F-R27J Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 650MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.091" L x 0.068" W (2.30mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 11,03300 Kč | 110,33 Kč |
| 100 | 9,07210 Kč | 907,21 Kč |
| 1 000 | 7,46147 Kč | 7 461,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,79841 Kč | 20 395,23 Kč |
| 6 000 | 6,41143 Kč | 38 468,58 Kč |
| 9 000 | 6,19564 Kč | 55 760,76 Kč |
| 15 000 | 5,93439 Kč | 89 015,85 Kč |
| 21 000 | 5,76853 Kč | 121 139,13 Kč |
| 30 000 | 5,73526 Kč | 172 057,80 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

