270 nH Unshielded Wirewound Inductor 350 mA 1.1Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBA1-0805F-R27J

DigiKey Part Number
595-FCBA1-0805F-R27JTR-ND - Tape & Reel (TR)
595-FCBA1-0805F-R27JCT-ND - Cut Tape (CT)
595-FCBA1-0805F-R27JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCBA1-0805F-R27J
Description
FIXED IND 270NH 350MA 1.1 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Wirewound Inductor 350 mA 1.1Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCBA1-0805F-R27J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.1Ohm Max
Mfr
Q @ Freq
40 @ 250MHz
Series
Frequency - Self Resonant
650MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±5%
Size / Dimension
0.091" L x 0.068" W (2.30mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
1011,03300 Kč110,33 Kč
1009,07210 Kč907,21 Kč
1 0007,46147 Kč7 461,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,79841 Kč20 395,23 Kč
6 0006,41143 Kč38 468,58 Kč
9 0006,19564 Kč55 760,76 Kč
15 0005,93439 Kč89 015,85 Kč
21 0005,76853 Kč121 139,13 Kč
30 0005,73526 Kč172 057,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč