
FCBA1-0805F-47NJ | |
|---|---|
DigiKey Part Number | 595-FCBA1-0805F-47NJTR-ND - Tape & Reel (TR) 595-FCBA1-0805F-47NJCT-ND - Cut Tape (CT) 595-FCBA1-0805F-47NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0805F-47NJ |
Description | FIXED IND 47NH 500MA 0.31 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 500 mA 310mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 310mOhm Max | |
Q @ Freq | 55 @ 500MHz | |
Frequency - Self Resonant | 1.65GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.091" L x 0.068" W (2.30mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,27200 Kč | 102,72 Kč |
| 100 | 8,44320 Kč | 844,32 Kč |
| 1 000 | 6,94440 Kč | 6 944,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,32728 Kč | 18 981,84 Kč |
| 6 000 | 5,96704 Kč | 35 802,24 Kč |
| 9 000 | 5,76618 Kč | 51 895,62 Kč |
| 15 000 | 5,52563 Kč | 82 884,45 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |

