
FCBA1-0603F-6N8J | |
|---|---|
DigiKey Part Number | 595-FCBA1-0603F-6N8JTR-ND - Tape & Reel (TR) 595-FCBA1-0603F-6N8JCT-ND - Cut Tape (CT) 595-FCBA1-0603F-6N8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0603F-6N8J |
Description | FIXED IND 6.8NH 700MA 110 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Wirewound Inductor 700 mA 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0603F-6N8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 27 @ 250MHz | |
Frequency - Self Resonant | 5.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 100 | 9,13410 Kč | 913,41 Kč |
| 1 000 | 7,51245 Kč | 7 512,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,68030 Kč | 26 721,20 Kč |
| 8 000 | 6,30029 Kč | 50 402,32 Kč |
| 12 000 | 6,08839 Kč | 73 060,68 Kč |
| 20 000 | 5,83187 Kč | 116 637,40 Kč |
| 28 000 | 5,77445 Kč | 161 684,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

