3.3 nH Unshielded Wirewound Inductor 700 mA 75mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBA1-0603F-3N3K

DigiKey Part Number
595-FCBA1-0603F-3N3KTR-ND - Tape & Reel (TR)
595-FCBA1-0603F-3N3KCT-ND - Cut Tape (CT)
595-FCBA1-0603F-3N3KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCBA1-0603F-3N3K
Description
FIXED IND 3.3NH 700MA 75 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Wirewound Inductor 700 mA 75mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCBA1-0603F-3N3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
5.9GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,10800 Kč111,08 Kč
1009,13410 Kč913,41 Kč
1 0007,51245 Kč7 512,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,68030 Kč26 721,20 Kč
8 0006,30029 Kč50 402,32 Kč
12 0006,08839 Kč73 060,68 Kč
20 0005,83187 Kč116 637,40 Kč
28 0005,77445 Kč161 684,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč