
FCBA1-0603F-18NJ | |
|---|---|
DigiKey Part Number | 595-FCBA1-0603F-18NJTR-ND - Tape & Reel (TR) 595-FCBA1-0603F-18NJCT-ND - Cut Tape (CT) 595-FCBA1-0603F-18NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0603F-18NJ |
Description | FIXED IND 18NH 700MA 160 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Wirewound Inductor 700 mA 160mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0603F-18NJ Models |
Category | DC Resistance (DCR) 160mOhm Max |
Mfr | Q @ Freq 34 @ 250MHz |
Series | Frequency - Self Resonant 3.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 11,03300 Kč | 110,33 Kč |
| 100 | 9,07210 Kč | 907,21 Kč |
| 1 000 | 7,46147 Kč | 7 461,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,63497 Kč | 26 539,88 Kč |
| 8 000 | 6,25754 Kč | 50 060,32 Kč |
| 12 000 | 6,04707 Kč | 72 564,84 Kč |
| 20 000 | 5,79229 Kč | 115 845,80 Kč |
| 28 000 | 5,73526 Kč | 160 587,28 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

