
FCBA1-0402F-8N2J | |
|---|---|
DigiKey Part Number | 595-FCBA1-0402F-8N2JTR-ND - Tape & Reel (TR) 595-FCBA1-0402F-8N2JCT-ND - Cut Tape (CT) 595-FCBA1-0402F-8N2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0402F-8N2J |
Description | FIXED IND 8.2NH 630MA 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Wirewound Inductor 630 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0402F-8N2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 4.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 100 | 14,22820 Kč | 1 422,82 Kč |
| 1 000 | 11,70345 Kč | 11 703,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,21427 Kč | 51 071,35 Kč |
| 10 000 | 9,63439 Kč | 96 343,90 Kč |
| 15 000 | 9,44910 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

