13 nH Unshielded Wirewound Inductor 640 mA 210mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBA1-0402F-13NJ

DigiKey Part Number
595-FCBA1-0402F-13NJTR-ND - Tape & Reel (TR)
595-FCBA1-0402F-13NJCT-ND - Cut Tape (CT)
595-FCBA1-0402F-13NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCBA1-0402F-13NJ
Description
FIXED IND 13NH 640MA 210 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 nH Unshielded Wirewound Inductor 640 mA 210mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCBA1-0402F-13NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
3.45GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.047" L x 0.028" W (1.19mm x 0.70mm)
Height - Seated (Max)
0.026" (0.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,30200 Kč173,02 Kč
10014,22820 Kč1 422,82 Kč
1 00011,70345 Kč11 703,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,21427 Kč51 071,35 Kč
10 0009,63439 Kč96 343,90 Kč
15 0009,44910 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč