
FCBA1-0402F-12NJ | |
|---|---|
DigiKey Part Number | 595-FCBA1-0402F-12NJTR-ND - Tape & Reel (TR) 595-FCBA1-0402F-12NJCT-ND - Cut Tape (CT) 595-FCBA1-0402F-12NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0402F-12NJ |
Description | FIXED IND 12NH 640MA 120 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0402F-12NJ Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.047" L x 0.028" W (1.19mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 17,18500 Kč | 171,85 Kč |
| 100 | 14,13170 Kč | 1 413,17 Kč |
| 1 000 | 11,62402 Kč | 11 624,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,14495 Kč | 50 724,75 Kč |
| 10 000 | 9,56900 Kč | 95 690,00 Kč |
| 15 000 | 9,38498 Kč | 140 774,70 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

