FCBA1-0402F-8N7J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBA1-0402F-12NJ

DigiKey Part Number
595-FCBA1-0402F-12NJTR-ND - Tape & Reel (TR)
595-FCBA1-0402F-12NJCT-ND - Cut Tape (CT)
595-FCBA1-0402F-12NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCBA1-0402F-12NJ
Description
FIXED IND 12NH 640MA 0.12 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
12 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
3.6GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.047" L x 0.028" W (1.19mm x 0.70mm)
Height - Seated (Max)
0.026" (0.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,58000 Kč23,58 Kč
1018,29200 Kč182,92 Kč
2516,55360 Kč413,84 Kč
5015,33700 Kč766,85 Kč
10014,20660 Kč1 420,66 Kč
25012,83796 Kč3 209,49 Kč
50011,88652 Kč5 943,26 Kč
1 00011,00305 Kč11 003,05 Kč
2 5009,92988 Kč24 824,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,59914 Kč47 995,70 Kč
10 0009,20938 Kč92 093,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,58000 Kč
Unit Price with VAT:28,53180 Kč