
FCB-0805-601P | |
|---|---|
DigiKey Part Number | 595-FCB-0805-601PTR-ND - Tape & Reel (TR) 595-FCB-0805-601PCT-ND - Cut Tape (CT) 595-FCB-0805-601PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0805-601P |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,31600 Kč | 23,16 Kč |
| 100 | 1,89870 Kč | 189,87 Kč |
| 1 000 | 1,56128 Kč | 1 561,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,38788 Kč | 5 551,52 Kč |
| 8 000 | 1,30863 Kč | 10 469,04 Kč |
| 12 000 | 1,26444 Kč | 15 173,28 Kč |
| 20 000 | 1,21090 Kč | 24 218,00 Kč |
| 28 000 | 1,17692 Kč | 32 953,76 Kč |
| 40 000 | 1,14196 Kč | 45 678,40 Kč |
| 100 000 | 1,05697 Kč | 105 697,00 Kč |
| 200 000 | 1,05250 Kč | 210 500,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

