
FCB-0805-471A | |
|---|---|
DigiKey Part Number | 595-FCB-0805-471ATR-ND - Tape & Reel (TR) 595-FCB-0805-471ACT-ND - Cut Tape (CT) 595-FCB-0805-471ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0805-471A |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FCB-0805-471A Models |
Category | Current Rating (Max) 300mA |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 100 | 1,50990 Kč | 150,99 Kč |
| 1 000 | 1,24174 Kč | 1 241,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10383 Kč | 4 415,32 Kč |
| 8 000 | 1,04079 Kč | 8 326,32 Kč |
| 12 000 | 1,00560 Kč | 12 067,20 Kč |
| 20 000 | 0,96301 Kč | 19 260,20 Kč |
| 28 000 | 0,93597 Kč | 26 207,16 Kč |
| 40 000 | 0,90815 Kč | 36 326,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

