FCB-0603-301A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0603A-121P

DigiKey Part Number
595-FCB-0603A-121PTR-ND - Tape & Reel (TR)
595-FCB-0603A-121PCT-ND - Cut Tape (CT)
595-FCB-0603A-121PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0603A-121P
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,76900 Kč17,69 Kč
1001,44810 Kč144,81 Kč
1 0001,19114 Kč1 191,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,05887 Kč4 235,48 Kč
8 0000,99838 Kč7 987,04 Kč
12 0000,96464 Kč11 575,68 Kč
20 0000,92378 Kč18 475,60 Kč
28 0000,89783 Kč25 139,24 Kč
40 0000,87114 Kč34 845,60 Kč
100 0000,80625 Kč80 625,00 Kč
200 0000,78023 Kč156 046,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč