600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 300mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0603-601A

DigiKey Part Number
595-FCB-0603-601ATR-ND - Tape & Reel (TR)
595-FCB-0603-601ACT-ND - Cut Tape (CT)
595-FCB-0603-601ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0603-601A
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 300mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
FCB-0603-601A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Signal Transformer
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBBK00160808601Y00Pulse Electronics109 705553-BBBK00160808601Y00CT-ND2,09000 KčParametric Equivalent
BBSJ00160808601Y00Pulse Electronics1 502553-BBSJ00160808601Y00CT-ND2,09000 KčParametric Equivalent
EBMS160808B601Max Echo5 6455262-EBMS160808B601CT-ND2,09000 KčParametric Equivalent
FB160808T-601Y-SCal-Chip Electronics, Inc.2 8904713-FB160808T-601Y-SCT-ND2,09000 KčParametric Equivalent
Z0603C601ESMSTKEMET5399-Z0603C601ESMSTCT-ND2,09000 KčParametric Equivalent
In-Stock: 11 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,83500 Kč18,35 Kč
1001,50990 Kč150,99 Kč
1 0001,24174 Kč1 241,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,10383 Kč4 415,32 Kč
8 0001,04079 Kč8 326,32 Kč
12 0001,00560 Kč12 067,20 Kč
20 0000,96301 Kč19 260,20 Kč
28 0000,93597 Kč26 207,16 Kč
40 0000,90815 Kč36 326,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč