FCB-0603-400P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 37 515
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,30647 Kč
Datasheet
FCB-0603-400P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0603-400P

DigiKey Part Number
595-FCB-0603-400PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCB-0603-400P
Description
FERRITE BEAD 40 OHM 0603 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
40 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 35mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
40 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
35mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,92378 Kč18 475,60 Kč
Unit Price without VAT:0,92378 Kč
Unit Price with VAT:1,11777 Kč