
FCB-0402-600A | |
|---|---|
DigiKey Part Number | 595-FCB-0402-600ATR-ND - Tape & Reel (TR) 595-FCB-0402-600ACT-ND - Cut Tape (CT) 595-FCB-0402-600ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0402-600A |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FCB-0402-600A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,52030 Kč | 152,03 Kč |
| 1 000 | 1,25022 Kč | 1 250,22 Kč |
| 5 000 | 1,09051 Kč | 5 452,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,02825 Kč | 10 282,50 Kč |
| 20 000 | 0,96959 Kč | 19 391,80 Kč |
| 30 000 | 0,93687 Kč | 28 106,10 Kč |
| 50 000 | 0,89726 Kč | 44 863,00 Kč |
| 70 000 | 0,87211 Kč | 61 047,70 Kč |
| 100 000 | 0,84624 Kč | 84 624,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

