30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0402-300A

DigiKey Part Number
595-FCB-0402-300ATR-ND - Tape & Reel (TR)
595-FCB-0402-300ACT-ND - Cut Tape (CT)
595-FCB-0402-300ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0402-300A
Description
FERRITE BEAD 30 OHM 0402 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
FCB-0402-300A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,84800 Kč18,48 Kč
1001,52030 Kč152,03 Kč
1 0001,25022 Kč1 250,22 Kč
5 0001,09051 Kč5 452,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,02825 Kč10 282,50 Kč
20 0000,96959 Kč19 391,80 Kč
30 0000,93687 Kč28 106,10 Kč
50 0000,89726 Kč44 863,00 Kč
70 0000,87211 Kč61 047,70 Kč
100 0000,84624 Kč84 624,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč