FCB-0402-151A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0402-121A

DigiKey Part Number
595-FCB-0402-121ATR-ND - Tape & Reel (TR)
595-FCB-0402-121ACT-ND - Cut Tape (CT)
595-FCB-0402-121ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0402-121A
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,30500 Kč13,05 Kč
1001,06720 Kč106,72 Kč
1 0000,87800 Kč878,00 Kč
5 0000,76580 Kč3 829,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,68808 Kč6 880,80 Kč
20 0000,64880 Kč12 976,00 Kč
30 0000,62689 Kč18 806,70 Kč
50 0000,60035 Kč30 017,50 Kč
70 0000,58351 Kč40 845,70 Kč
100 0000,56618 Kč56 618,00 Kč
250 0000,52625 Kč131 562,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč