1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 200mA 950mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0402-102A

DigiKey Part Number
595-FCB-0402-102ATR-ND - Tape & Reel (TR)
595-FCB-0402-102ACT-ND - Cut Tape (CT)
595-FCB-0402-102ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0402-102A
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 200mA 950mOhm
Datasheet
 Datasheet
EDA/CAD Models
FCB-0402-102A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
950mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,34400 Kč13,44 Kč
1001,10870 Kč110,87 Kč
1 0000,91089 Kč910,89 Kč
5 0000,79448 Kč3 972,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,71383 Kč7 138,30 Kč
20 0000,67308 Kč13 461,60 Kč
30 0000,65036 Kč19 510,80 Kč
50 0000,62283 Kč31 141,50 Kč
70 0000,60535 Kč42 374,50 Kč
100 0000,58738 Kč58 738,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč