
FCB-0402-102A | |
|---|---|
DigiKey Part Number | 595-FCB-0402-102ATR-ND - Tape & Reel (TR) 595-FCB-0402-102ACT-ND - Cut Tape (CT) 595-FCB-0402-102ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0402-102A |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 200mA 950mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FCB-0402-102A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 950mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 100 | 1,10870 Kč | 110,87 Kč |
| 1 000 | 0,91089 Kč | 910,89 Kč |
| 5 000 | 0,79448 Kč | 3 972,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71383 Kč | 7 138,30 Kč |
| 20 000 | 0,67308 Kč | 13 461,60 Kč |
| 30 000 | 0,65036 Kč | 19 510,80 Kč |
| 50 000 | 0,62283 Kč | 31 141,50 Kč |
| 70 000 | 0,60535 Kč | 42 374,50 Kč |
| 100 000 | 0,58738 Kč | 58 738,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

