
FCB-0402-101A | |
|---|---|
DigiKey Part Number | 595-FCB-0402-101ATR-ND - Tape & Reel (TR) 595-FCB-0402-101ACT-ND - Cut Tape (CT) 595-FCB-0402-101ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0402-101A |
Description | FERRITE BEAD 100 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FCB-0402-101A Models |
Category | Current Rating (Max) 500mA |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 250mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,27200 Kč | 12,72 Kč |
| 100 | 1,04900 Kč | 104,90 Kč |
| 1 000 | 0,86217 Kč | 862,17 Kč |
| 5 000 | 0,75197 Kč | 3 759,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70898 Kč | 7 089,80 Kč |
| 20 000 | 0,66851 Kč | 13 370,20 Kč |
| 30 000 | 0,64594 Kč | 19 378,20 Kč |
| 50 000 | 0,61860 Kč | 30 930,00 Kč |
| 70 000 | 0,60124 Kč | 42 086,80 Kč |
| 100 000 | 0,58339 Kč | 58 339,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

