
F1F5-1707-6R8M | |
|---|---|
DigiKey Part Number | 595-F1F5-1707-6R8MTR-ND - Tape & Reel (TR) 595-F1F5-1707-6R8MCT-ND - Cut Tape (CT) 595-F1F5-1707-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F5-1707-6R8M |
Description | FIXED IND 6.8UH 23A 7.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 23 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F5-1707-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.681" L x 0.669" W (17.30mm x 17.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 108,53900 Kč | 1 085,39 Kč |
| 100 | 89,28560 Kč | 8 928,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 76,73928 Kč | 46 043,57 Kč |
| 1 200 | 72,70558 Kč | 87 246,70 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |

