
F1F5-1707-4R7M | |
|---|---|
DigiKey Part Number | 595-F1F5-1707-4R7MTR-ND - Tape & Reel (TR) 595-F1F5-1707-4R7MCT-ND - Cut Tape (CT) 595-F1F5-1707-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F5-1707-4R7M |
Description | FIXED IND 4.7UH 30A 5.4 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 30 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F5-1707-4R7M Models |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.681" L x 0.669" W (17.30mm x 17.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,18000 Kč | 131,18 Kč |
| 10 | 107,80200 Kč | 1 078,02 Kč |
| 100 | 88,67970 Kč | 8 867,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 76,21852 Kč | 45 731,11 Kč |
| 1 200 | 72,21217 Kč | 86 654,60 Kč |
| Unit Price without VAT: | 131,18000 Kč |
|---|---|
| Unit Price with VAT: | 158,72780 Kč |

