
F1F5-1707-1R5M | |
|---|---|
DigiKey Part Number | 595-F1F5-1707-1R5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1F5-1707-1R5M |
Description | FIXED IND 1.5UH 50A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 50 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F5-1707-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.681" L x 0.669" W (17.30mm x 17.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 89,57327 Kč | 53 743,96 Kč |
| Unit Price without VAT: | 89,57327 Kč |
|---|---|
| Unit Price with VAT: | 108,38366 Kč |

