
F1F2-0854-220M | |
|---|---|
DigiKey Part Number | 595-F1F2-0854-220MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1F2-0854-220M |
Description | FIXED IND 22UH 5A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 5 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F2-0854-220M Models |
Category | Current - Saturation (Isat) 7.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 70mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.339" L x 0.315" W (8.60mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 21,83988 Kč | 34 943,81 Kč |
| Unit Price without VAT: | 21,83988 Kč |
|---|---|
| Unit Price with VAT: | 26,42625 Kč |

