
F1F2-0804-4R7M | |
|---|---|
DigiKey Part Number | 595-F1F2-0804-4R7MTR-ND - Tape & Reel (TR) 595-F1F2-0804-4R7MCT-ND - Cut Tape (CT) 595-F1F2-0804-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F2-0804-4R7M |
Description | FIXED IND 4.7UH 9A 26 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 9 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F2-0804-4R7M Models |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.339" L x 0.315" W (8.60mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 28,44700 Kč | 284,47 Kč |
| 100 | 23,38320 Kč | 2 338,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,14345 Kč | 36 286,90 Kč |
| 4 000 | 17,11272 Kč | 68 450,88 Kč |
| 6 000 | 16,53803 Kč | 99 228,18 Kč |
| 10 000 | 16,42371 Kč | 164 237,10 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |

