
F1F2-0804-2R2M | |
|---|---|
DigiKey Part Number | 595-F1F2-0804-2R2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1F2-0804-2R2M |
Description | FIXED IND 2.2UH 12A 10 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F2-0804-2R2M Models |
Category | Current - Saturation (Isat) 14.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.339" L x 0.315" W (8.60mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,23401 Kč | 40 468,02 Kč |
| Unit Price without VAT: | 20,23401 Kč |
|---|---|
| Unit Price with VAT: | 24,48315 Kč |

