10 µH Shielded Molded Inductor 5.4 A 51.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1F2-0804-100M

DigiKey Part Number
595-F1F2-0804-100MTR-ND - Tape & Reel (TR)
595-F1F2-0804-100MCT-ND - Cut Tape (CT)
595-F1F2-0804-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1F2-0804-100M
Description
FIXED IND 10UH 5.4A 51.8 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 5.4 A 51.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1F2-0804-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
51.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.339" L x 0.315" W (8.60mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,62000 Kč34,62 Kč
1028,44700 Kč284,47 Kč
10023,38320 Kč2 338,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,14345 Kč36 286,90 Kč
4 00017,11272 Kč68 450,88 Kč
6 00016,53803 Kč99 228,18 Kč
10 00016,42371 Kč164 237,10 Kč
Manufacturers Standard Package
Unit Price without VAT:34,62000 Kč
Unit Price with VAT:41,89020 Kč